Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
40(Min) | |
30 | |
2 | |
10 | |
20 | |
15 | |
400(Min) | |
1.6 | |
400(Min) | |
0.02 | |
No | |
-65 | |
125 | |
Mounting | Through Hole |
Package Height | 4.98(Max) |
Package Width | 3.68(Max) |
Package Length | 4.73(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
This triac Q401E3 thyristor manufactured from Littelfuse is a bistable switch, it will conduct when there is a current trigger and continue to be on when there is a forward bias voltage applied to it. This device has a surge current rating of 20 A. This SCR thyristor has an operating temperature range of -65 °C to 125 °C. Its repetitive peak forward blocking voltage is 400(Min) V, while its repetitive peak reverse voltage is 400(Min) V.