Delta ElectronicsQ48SC12050NRDHDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 50A 600W 16-Pin Quarter-Brick
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
12 | |
50 | |
600 | |
1500VDC(Max) | |
DC/DC | |
130(Typ) | |
Yes | |
40mV | |
40mV | |
95.6(Typ) | |
Negative | |
-40 | |
85 | |
Fixed | |
65 | |
Mounting | Through Hole |
Package Height | 12.7 - 0.25(Min) |
Package Width | 36.8 |
Package Length | 58.4 |
PCB changed | 16 |
Supplier Package | Quarter-Brick |
16 |
EDA / CAD Models |