Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
1.3 | |
10 | |
55 | |
20 | |
600 | |
1.6@5.6A | |
600 | |
4 | |
0.01 | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.39(Max) |
Package Width | 6.2(Max) |
Package Length | 6.63(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |
Using a current trigger will turn this triac Q6004D3RP thyristor manufactured from Littelfuse on and applying a forward-biased voltage to it will keep it on. This device has a surge current rating of 55 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 600(Min) V, while its repetitive peak reverse voltage is 600(Min) V.