Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 6.2(Max) mm |
Package Width | 2.39(Max) mm |
Package Length | 6.63(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-251 |
3 | |
Lead Shape | Through Hole |
A triggered current can turn on this triac Q6004V3TP thyristor manufactured from Littelfuse and it will continue to operate when a forward-biased voltage is applied. This device has a surge current rating of 55 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600(Min) V, while its repetitive peak reverse voltage is 600(Min) V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.