LittelfuseQ6008LTTPThyristors Other
Thyristor Quadrac 600V 8A(RMS) 100A 3-Pin(3+Tab) TO-220AB Isolated Tube
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Quadrac | |
150(Min) | |
70 | |
100 | |
60 | |
600 | |
1.6 | |
600 | |
43 | |
8 | |
0.05 | |
0.025 | |
-40 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.78(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB Isolated |
3 |