LittelfuseQ6015L5TPTRIACs
TRIAC 600V 15A(RMS) 200A 3-Pin(3+Tab) TO-220AB Isolated Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
225(Min) | |
100 | |
2 | |
50 | |
200 | |
70 | |
600 | |
1.6@21.2A | |
600 | |
15 | |
0.005 | |
0.5 | |
166 | |
Yes | |
-40 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.78(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB Isolated |
3 |
It's easy to turn on this triac Q6015L5TP thyristor manufactured from Littelfuse by inducing a small current. This device has a surge current rating of 200 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.