Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
2 | |
50 | |
200 | |
70 | |
800 | |
1.6@21.2A | |
800 | |
0.005 | |
Yes | |
-40 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.78(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB Isolated |
3 | |
Lead Shape | Through Hole |