EU RoHS | Compliant |
Part Status | Unconfirmed |
HTS | 8471.50.01.50 |
Processor Type | Freescale |
Processor Family | i.MX6 |
Processor Number | ARM Cortex A9 |
Processor Cores | Dual Lite Core |
Processor Speed (Hz) | 1G |
Form Factor | Qseven |
JTAG Support | No |
RAM Type | DDR3 |
System Memory Maximum Size (B) | 1G(Typ) |
UART | 0 |
USART | 0 |
SPI | 1 |
I2C | 1 |
CAN | 1 |
USB | 5 |
SATA | 0 |
PATA | 0 |
GPIO | 0 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Speed | 1000Mbps |
Display Type | LCD |
Display Interface | HDMI|LVDS |
Graphic Card Resolution (Pixels) | 1920x1080@HDMI|1920x1200@LVDS |
Audio | Realtek AC97 |
Operating Systems | Android|Linux|Win Embedded Compact 7 |
Android | Android |
Linux | Linux |
Medical Application | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |