Qualtek ElectronicsQAWA-24-5-US01External Plug-In Adapters
Plug-In Adapter Single-OUT 5V 4A 24W Bulk
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | Unknown |
PPAP | Unknown |
Switching | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
5 | |
4 | |
24 | |
3000VAC | |
5%(Typ) | |
0.58 | |
50 to 60 | |
10 | |
US | |
Black | |
Cylindrical Female | |
No | |
2% | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
Bulk | |
148 | |
Mounting | Plug in |
Package Height | 52 |
Package Width | 34 |
Package Length | 72 |