ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Peak Wavelength (nm) | 850 |
Viewing Angle (°) | 120 |
Maximum Forward Voltage (V) | 2.4 |
Reverse Voltage (V) | 5 |
Maximum Forward Current (mA) | 700 |
Test Current (mA) | 350 |
Maximum Power Dissipation (mW) | 1680 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
High Brightness | No |
High Power | No |
Lens Shape Type | Circular |
Mounting Orientation | Top Mount |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 3.5 |
Package Length | 3.5 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD EP |
Pin Count | 2 |