QT-Brightek CorporationQBHP684E-UV395BSLEDs
LED Uni-Color Ultraviolet 395nm 2-Pin SMD EP T/R
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Ultraviolet | |
1 | |
InGaN | |
Circular | |
Colorless | |
Top Mount | |
395 | |
120 | |
700 | |
500 | |
3.8 | |
5 | |
2800 | |
-40 | |
80 | |
No | |
Ultraviolet | |
Yes | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 3.5 |
Package Length | 3.5 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD EP |
2 |