QT-Brightek CorporationQBHP686-IWH-CWLEDs
LED Uni-Color White 2-Pin Chip 1113(2835Metric) T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
White | |
1 | |
InGaN | |
Rectangular | |
Top Mount | |
44lm | |
160 | |
150 | |
3.4 | |
550 | |
-30 | |
85 | |
6020K | |
No | |
Cool White | |
Yes | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 2.8 |
Package Length | 3.1 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 1113(2835Metric) |
2 |