QT-Brightek CorporationQBHP6868E-UV385KLEDs
LED Uni-Color Ultraviolet 385nm 8-Pin SMD EP T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Ultraviolet | |
1 | |
InGaN | |
Circular | |
Top Mount | |
385 | |
60 | |
2000 | |
2000 | |
4.4 | |
5 | |
8400 | |
-40 | |
80 | |
No | |
Ultraviolet | |
Yes | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.7 |
Package Width | 6.8 |
Package Length | 6.8 |
PCB changed | 8 |
Supplier Package | SMD EP |
8 |