Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Standard LED | |
Yellow Green | |
1 | |
AlGaInP | |
Circular | |
4.05x4.05x5.08 | |
Colored Diffused | |
Top Mount | |
120mcd | |
573 | |
60 | |
25 | |
20 | |
2.6 | |
5 | |
65 | |
-40 | |
85 | |
No | |
Yellow Green | |
No | |
No | |
Bulk | |
Diameter | 4.05 |
Mounting | Through Hole |
Package Height | 5.08 |
PCB changed | 2 |
Supplier Package | T-1 |
2 |