Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Standard LED | |
Orange | |
1 | |
InGaN | |
Circular | |
Colored Diffused | |
Top Mount | |
120mcd | |
605 | |
60 | |
25 | |
20 | |
2.6 | |
5 | |
95 | |
-40 | |
85 | |
No | |
Orange | |
No | |
No | |
Bulk | |
Diameter | 5.85 |
Mounting | Through Hole |
Package Height | 8.65 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 | |
Lead Shape | Through Hole |