Reduced Price
QT-Brightek CorporationQBLP650-OLEDs
LED Uni-Color Orange 611nm 2-Pin Chip 1206(3216Metric) T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Uni-Color | |
Chip LED | |
Orange | |
1 | |
AlInGaP | |
Rectangular | |
2x1.6x0.6 | |
Water Clear | |
Top Mount | |
210mcd | |
605 | |
611(Max) | |
30 | |
20 | |
2.5 | |
5(Max) | |
75 | |
-40 | |
80 | |
No | |
Orange | |
No | |
Yes | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3.2 |
PCB changed | 2 |
Supplier Package | Case 1206(3216Metric) |
2 |