QT-Brightek CorporationQBLP653-OLEDs
LED Uni-Color Orange 2-Pin Chip 1208(3020Metric) T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Orange | |
1 | |
AlGaInP | |
Circular | |
1.8x1.8x1.5 | |
Colorless Non Diffused | |
Top Mount | |
3350mcd | |
605 | |
15 | |
30 | |
20 | |
2.5 | |
5 | |
75 | |
-40 | |
80 | |
No | |
Orange | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.5 |
Package Width | 2.4 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 1208(3020Metric) |
2 |