QT-Brightek CorporationQBLP653-RAGLEDs
LED Uni-Color Red/Yellow Green 4-Pin Chip 1208(3020Metric) T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Uni-Color | |
Chip LED | |
Red/Green | |
1 | |
AlInGaP | |
Circular | |
1.8x1.8x1.5 | |
Water Clear | |
Top Mount | |
150mcd|230mcd | |
620/570 | |
60 | |
30 | |
20 | |
2.5 | |
5(Max) | |
75 | |
2 | |
-40 | |
80 | |
No | |
Red/Yellow Green | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.5 |
Package Width | 3.2 |
Package Length | 2.4 |
PCB changed | 4 |
Supplier Package | Case 1208(3020Metric) |
4 |