Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
White | |
1 | |
InGaN | |
Rectangular | |
1.2x1.2x0.8 | |
Reverse Mount | |
370mcd | |
140 | |
30 | |
20 | |
3.7 | |
5 | |
120 | |
-40 | |
85 | |
No | |
White | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.2 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Chip LED |
2 |