EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Type | Uni-Color |
Product Category | Chip LED |
Color | Red |
Number of LEDs | 1 |
LED Material | AlGaInP |
Lens Shape Type | Circular |
Mounting Orientation | Top Mount |
Intensity | 80mcd |
Dominant Wavelength (nm) | 640 |
Viewing Angle (°) | 120 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.5 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Lead Standoff | No |
Supplier Color | Deep Red |
High Power | No |
High Brightness | Yes |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 2.8 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Pin Count | 2 |