Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Blue | |
1 | |
InGaN | |
Rectangular | |
Top Mount | |
300mcd | |
475 | |
120 | |
30 | |
20 | |
3.8 | |
5 | |
120 | |
-40 | |
100 | |
No | |
Blue | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 2 |
Package Length | 3 |
PCB changed | 2 |
Standard Package Name | LCC |
Supplier Package | PLCC |
2 |