Reduced Price
QT-Brightek CorporationQBLP679-RGBLEDs
LED Tri-Color Blue/Green/Red 6-Pin PLCC T/R
EAR99 | |
Active | |
Tri-Color | |
Chip LED | |
Blue/Green/Red | |
1 | |
InGaN/InGaN/AlInGaP | |
Square | |
5x5x0.8 | |
Diffused | |
Top Mount | |
1500mcd|285mcd|630mcd | |
470/525/620 | |
120 | |
30 | |
20 | |
3.7/3.7/2.5 | |
5(Max) | |
111/111/75 | |
-40 | |
80 | |
No | |
Blue/Green/Red | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 5 |
Package Length | 5 |
PCB changed | 6 |
Standard Package Name | LCC |
Supplier Package | PLCC |
6 |