Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Yellow | |
1 | |
AlGaInP | |
Circular | |
Top Mount | |
1600mcd | |
590 | |
120 | |
90 | |
60 | |
2.5 | |
5 | |
225 | |
-40 | |
80 | |
No | |
Yellow | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 5 |
Package Length | 5 |
PCB changed | 6 |
Standard Package Name | LCC |
Supplier Package | PLCC |
6 | |
Lead Shape | J-Lead |