Compliant | |
5A992.c | |
Active | |
8542.39.00.10 | |
Automotive | Unknown |
PPAP | Unknown |
IEEE 802.11a/b/g/n | |
Chip | |
10000 | |
Single Mode | |
2400(Typ) | |
ADC/GPIO/I2C/I2S/PWM/SDIO/SPI/UART | |
1.8|3.3 | |
Microcontroller | |
External/On Board | |
Yes | |
No | |
AES/WEP/WPA/WPA2-PSK/WPS | |
IPv4/IPv6 | |
-40 | |
115 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 116 |
Standard Package Name | QFN |
Supplier Package | QFN |
116 | |
Lead Shape | No Lead |