QUALCOMMQCA-4020-1-217MSP-MT-0D-0Combo Wireless Modules

WLAN+BT+ZigBee Chip 2400MHz/5000MHz 217-Pin BGA

Product Description

The QCA4020 SoC is a multi-mode system-on-chip with support for dual-band Wi-Fi, Bluetooth 5 and 802.15.4-based technologies, including Zigbee and Thread. This low power SOC integrates a Cortex M4F for application processing, Cortex M0 for network stack processing, and a separate processor for Wi-Fi stack designed to enable a highly concurrent multiple radio solution .

Features

  • QCA4020 tri-mode SoC integrates Bluetooth 5 , dual-band Wi-Fi, and 802.15.4 technologies

  • Isolated low power processors for connectivity 15.4 SW MAC, 15.4 and BLE drivers, coex management / Wi-Fi operations (QCA4020 only)

  • Advanced hardware-based security featuring secure boot, trusted execution environment, encrypted storage, key provisioning and wireless protocol security

  • Comprehensive set of peripherals and interfaces: SPI, UART, PWM, I2S, I2C, SDIO, ADC and GPIOs

  • Integrated sensor hub for post-processing designed to enable low power sensor use cases

  • Small package size allows for optimized form factors

QCA4020/4 Specifications

Package Type

 11.2 x 11.2mm, 0.65mm pitch, 217-ball BGA (QCA4020)
 8 x 8mm, 0.40mm pitch, 68-pin QFN (QCA4024)

Application CPU

 Arm Cortex-M4F @ up to 128MHz
 32KB- L1 cache controller, XIP from external S-flash
 Internal Memory: 300+KB RAM reserved for applications

Connectivity/System CPU

 Dedicated processor for Bluetooth LE LC and 15.4 MAC
 Dedicated processor for 802.11 a/b/g/n
 Isolated Memory: RAM, ROM

Low Power Bluetooth & 15.4
(Separate radios) 

 Bluetooth v5.0, PA =+4dBm/+10dBm (for Long Range)
 802.15.4: 2006 compliant, 15.4e, 2.4GHz DSSS
 +4dBm/+21dBm (for Long Range

Wi-Fi (QCA4020 only)

 Dual Band, 1x1, HT20, MCS0-7, 2.4/5GHz, PA=+18dBm 

Sensor Hub

 Low power HW+App CPU, Interface: I2C, SPI, ADC

Display

 Segmented or character display with SPI or I2C interfaces

Interfaces

 2C, UART, SPI/Q-SPI, ADC (8ch, 12-bit 1Msps)
 PWM, SDIO2.0, USB2.0 HS, I2S, GPIOs

Security

 Secure boot, Secure Storage, HW Crypto Engine
 HW ECC, 16-bit true random number generator
 Trusted Execution Environment

Direct Battery Connection

 1.8V-3.6V

IN NO EVENT SHALL ARROW OR ITS AFFILIATES BE LIABLE TO CUSTOMER OR ANYONE CLAIMING THROUGH CUSTOMER FOR ANY DAMAGES OR CLAIM ARISING OUT OF AN ASSERTION THAT THE PRODUCTS INFRINGE ON ANY THIRD PARTY’S INTELLECTUAL PROPERTY RIGHTS, INCLUDING PATENT, TRADEMARK, COPYRIGHT, MASK WORKS OR TRADE SECRETS.

No Stock Available

Quantity Increments of 1 Minimum 1680
  • Manufacturer Lead Time:
    24 weeks
    • Price: $6.647
    1. 1680+$6.647