Supplier Unconfirmed | |
5A992.c | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
WLAN+BT | |
Chip | |
620 | |
2400(Typ)|5000(Typ) | |
UART/USB | |
Bluetooth v5.0(BLE) | |
IEEE 802.11ac | |
Mounting | Surface Mount |
Package Height | 0.57 |
Package Width | 4.89 |
Package Length | 6.02 |
PCB changed | 172 |
Supplier Package | WLNSP |
172 |