EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Unconfirmed |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Technology | IEEE 802.11b/g/n |
Style | Chip |
Maximum Data Rate (Kbps) | 150000 |
Band Mode | Single Mode |
Maximum Operating Frequency (MHz) | 2400(Typ) |
Interface | GPIO/I2C/I2S/JTAG/SPI/UART/USB |
Processing Unit Type | Microcontroller/Microprocessor |
Antenna Mounting | External |
Wi-Fi Compliant | Yes |
Wi-Fi Direct | No |
Security | TKIP/WAPI/WEP/WPA/WPA2/WPS |
IP Version | IPv4/IPv6 |
Minimum Operating Temperature (°C) | -45 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 56 |
Supplier Package | MQFN EP |
Pin Count | 56 |