Compliant | |
5A992c. | |
Unconfirmed | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
IEEE 802.11a/b/g/n | |
Chip | |
150000 | |
Dual Mode | |
2400(Typ) | |
GPIO/I2C/I2S/JTAG/SPI/UART/USB | |
Microcontroller/Microprocessor | |
External | |
Yes | |
No | |
TKIP/WAPI/WEP/WPA/WPA2/WPS | |
IPv4/IPv6 | |
0 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 68 |
Standard Package Name | QFN |
Supplier Package | MQFN EP |
68 |