Supplier Unconfirmed | |
5A992c. | |
Unconfirmed | |
8542.31.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
IEEE 802.11a/b/g/n/ac | |
Module | |
16QAM|256QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK | |
1733000 | |
2412|5180 | |
2472|5825 | |
-55dBm@1733Mbps|-68dBm@800Mbps|-70dBm@54Mbps|-83dBm@11Mbps | |
USB | |
Microprocessor | |
External | |
Yes | |
No | |
WEP/WPA/WPA2/WPA2-PSK | |
IPv6 | |
Client | |
0 | |
40 |