Supplier Unconfirmed | |
5A992c. | |
Unconfirmed | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
IEEE 802.11a/b/g/n/ac | |
Chip | |
433 | |
Single Mode | |
2400(Typ) | |
I2C/JTAG/SPI/PCIe/UART | |
Yes | |
No | |
802.11i | |
Mounting | Surface Mount |
Package Width | 8 |
Package Length | 8 |
PCB changed | 68 |
Standard Package Name | QFN |
Supplier Package | QFN |
68 | |
Lead Shape | No Lead |