Qualtek ElectronicsQFWB-10-5-US01External Plug-In Adapters
Plug-In Adapter Single-OUT 5V 2.1A 10W Bulk
Compliant | |
EAR99 | |
Active | |
QFWB-10-5-US01 | |
Automotive | Unknown |
PPAP | Unknown |
Switching | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
5 | |
2.1 | |
10 | |
3000VAC | |
5% | |
0.3 | |
50 to 60 | |
20@230VAC | |
US | |
Black | |
Cylindrical Female | |
No | |
200mV(Max) | |
Over Current|Short Circuit | |
0 | |
40 | |
Bulk | |
87 | |
Mounting | Plug in |
Package Height | 32.5 |
Package Width | 40.9 |
Package Length | 59 |