LittelfuseQJ4016LH3TPTRIACs
TRIAC Diode 400V 16A(RMS) 200A 3-Pin(3+Tab) TO-220AB Isolated Tube
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
100 | |
1.3 | |
20 | |
200 | |
35 | |
400 | |
1.6@22.6A | |
400 | |
16 | |
0.005 | |
0.5 | |
166 | |
Yes | |
-40 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.78(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB Isolated |
3 |