Compliant | |
5A992c. | |
Obsolete | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
Chip | |
Bluetooth v5.0 (BLE) | |
Microcontroller | |
16 | |
2400 | |
2483.5 | |
-95 | |
I2C/SPI/UART/USB | |
1.62 | |
3.6 | |
0.05 | |
On Board | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |