| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| Blue and Silver | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 16.5 | |
| 800 | |
| 90 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VDC | |
| 0.5% | |
| 2% | |
| 12 | |
| 47 to 63 | |
| ±2 | |
| 88(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 240mV(Min) | |
| No | |
| -30 | |
| 70 | |
| Mounting | Screw|Chassis |
| Package Height | 41 |
| Package Width | 116.5 |
| Package Length | 226 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
