EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Function | Multiplexer/Demultiplexer Bus Switch |
Configuration | 8 x 2:1 |
Number of Elements per Chip | 2 |
Number of Inputs per Chip | 32 |
Number of Outputs per Chip | 16 |
Absolute Propagation Delay Time (ns) | 9 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.2@3.3V |
Maximum On Resistance (Ohm) | 7(Typ) |
Maximum High Level Output Current (mA) | -120 |
Maximum Low Level Output Current (mA) | 120 |
Minimum Operating Supply Voltage (V) | 2.3 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Quiescent Current (uA) | 3000 |
Typical Quiescent Current (uA) | 1500 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |