EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8541407080 |
Automotive | No |
PPAP | No |
Type | IR Chip |
Phototransistor Type | Phototransistor |
Lens Shape Type | Domed |
Lens Color | Black Transparent |
Material | Silicon |
Number of Channels per Chip | 1 |
Polarity | NPN |
Half Intensity Angle Degrees (°) | 24 |
Viewing Orientation | Top View |
Peak Wavelength (nm) | 940 |
Cut-Off Filter | Visible Cut-off |
Maximum Rise Time (ns) | 15000(Typ) |
Maximum Fall Time (ns) | 15000(Typ) |
Maximum Light Current (uA) | 1500(Typ) |
Maximum Collector Current (mA) | 2 |
Maximum Dark Current (nA) | 100 |
Maximum Emitter-Collector Voltage (V) | 5 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.4 |
Maximum Power Dissipation (mW) | 75 |
Fabrication Technology | NPN Transistor |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3(Max) |
Package Width | 2.2(Max) |
Package Length | 2.7(Max) |
PCB changed | 2 |
Supplier Package | T-3/4 |
Pin Count | 2 |