SamtecQSE-028-01-L-D-DP-LCConnector Headers and PCB Receptacles

Conn High Speed Socket Strip SKT 56 POS 0.8mm Solder ST SMD Tray

Samtec brings you their high speed socket strip QSE-028-01-L-D-DP-LC header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 56 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 225 VAC. Its pitch is 0.8 mm. This device has a maximum current rating of (2/11.6) A/contact. QSE-028-01-L-D-DP-LC is housed in liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 41.27 mm long, 3.25 mm tall and 7.49 mm deep.

91 parts: Ships today

    Total$12.30Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1740+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 91 parts
      • Price: $12.30