SamtecQSH-060-01-L-D-DP-A-K-TRConnector Headers and PCB Receptacles

Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST Top Entry SMD Q Strip® T/R

Reduce safety concerns with this differential pair QSH-060-01-L-D-DP-A-K-TR header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 120 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 0.5 mm. It has a maximum voltage rating of 125 VAC. It has a socket type gender. This device has a maximum current rating of (2/25) A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 61.27 mm long, 3.25 mm tall and 7.49 mm deep. QSH-060-01-L-D-DP-A-K-TR is housed in black liquid crystal polymer.

Total In Stock: 1 part

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    2326+
    Manufacturer Lead Time:
    2 weeks
    Country Of origin:
    Costa Rica
    • Price: