ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | Unknown |
PPAP | Unknown |
Output Device | Transistor |
Minimum Isolation Voltage (Vrms) | 5000(Max) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Maximum Forward Voltage (V) | 1.6 |
Maximum Current Transfer Ratio (%) | 50 |
Standard | cUL|UL|VDE |
Maximum Power Dissipation (mW) | 100 |
Maximum Reverse Voltage (V) | 5 |
Typical Forward Voltage (V) | 1.45 |
Maximum Forward Current (mA) | 25 |
Packaging | Tube |
Minimum Current Transfer Ratio (%) | 19 |
Current Transfer Ratio Test Current (mA) | 16 |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.6 |
Package Length | 9.76 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP |
Pin Count | 8 |