SamtecQTH-030-03-L-D-AConnector Headers and PCB Receptacles

Conn Micro High Speed Terminal Strip HDR 60 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray

Make strong and binding connections on your circuit boards by adopting this micro high speed terminal strip QTH-030-03-L-D-A connector from Samtec. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 125 VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 0.5 mm. This device has a maximum current rating of (2/25) A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 20 mm long, 10.26 mm tall and 7.11 mm deep. QTH-030-03-L-D-A is housed in liquid crystal polymer.

9 parts: Ships today

    Total$9.93Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Costa Rica
      • In Stock: 9 parts
      • Price: $9.928