EVERLIGHT Electronics Co., LtdQTLP651CRTRLEDs
LED Uni-Color Red 630nm 2-Pin Chip 1206(3216Metric) T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Red | |
1 | |
AlGaInP | |
Circular | |
1.1x1.1x0.9 | |
Water Clear | |
Top Mount | |
70mcd | |
624 | |
630 | |
20 | |
30 | |
20 | |
2.4 | |
5 | |
72 | |
-40 | |
85 | |
No | |
Red | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 1.7(Max) |
Package Length | 3.2(Max) |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 1206(3216Metric) |
2 |