EVERLIGHT Electronics Co., LtdQTLP670C34TRLEDs
LED Bi-Color Green/Yellow 565nm/585nm 4-Pin PLCC T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Bi-Color | |
Chip LED | |
Green/Yellow | |
2 | |
Circular | |
2.4x2.4x1.1 | |
Colorless Non Diffused | |
Top Mount | |
25mcd|5mcd | |
570/590 | |
565/585 | |
120 | |
30 | |
20 | |
2.8 | |
5 | |
84 | |
-40 | |
85 | |
No | |
Green/Yellow | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.8 |
Package Width | 3.2 |
Package Length | 2.8 |
PCB changed | 4 |
Standard Package Name | LCC |
Supplier Package | PLCC |
4 | |
Lead Shape | J-Lead |