TXC CorporationQTM216E-37.400MDM-TSMD Crystal Oscillators
2.0x1.6 Timing XO 37.4 MHz CMOS LOW EMI 1.8V 50ppm -40 to 125C
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Spread Spectrum Crystal Oscillator | |
37.4 | |
±50 | |
±3 (1st) | |
15 | |
55 | |
CMOS | |
1.71 | |
1.89 | |
1.8 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.76 |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 |