IntelQX82527 S T111Controller Area Network - CAN Transceivers
CAN Power Down/Sleep 5V 44-Pin PLCC
Compliant | |
EAR99 | |
Obsolete | |
QX82527 S T111 | |
Automotive | No |
PPAP | No |
Controller | |
Serial Communication Controller | |
1 | |
CAN 2.0 | |
4.5 | |
5 | |
5.5 | |
50 | |
Power Down|Sleep | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 3.81(Min) |
Package Width | 16.7(Max) |
Package Length | 16.7(Max) |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |