NichiconQXK2E105KTP7FMCapacitor Film
Cap Film 1uF 250V PET 10% (18.5 X 7.1 X 18.5mm) Radial 15mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 1uF 250V PET 10% (18.5 X 7.1 X 18.5mm) Radial 15mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |