NichiconQXK2E154KTPCapacitor Film

Cap Film 0.15uF 250V PET 10% (11 X 6.1 X 11mm) Radial 7.5mm 105°C

This QXK2E154KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|125VAC. This part has a maximum operating temperature of 105 °C. This product is 11(Max) mm long, 10.3(Max) mm tall and 6.1(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. The QXK2E154KTP part has a radial termination style. Its capacitance value is 0.15uF. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 400 Minimum 400
  • Manufacturer Lead Time:
    25 weeks
    • Price: $0.4666
    1. 1+$0.4666
    2. 5000+$0.4349