NichiconQXK2E224KTPTZHCapacitor Film

Cap Film 0.22uF 250V PET 10% (15.5 X 6.3 X 10.9mm) Radial 12.5mm 105°C Bulk

This QXK2E224KTPTZH film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|125VAC. This part has a maximum operating temperature of 105 °C. This product is 15.5(Max) mm long, 10.9(Max) mm tall and 6.3(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm. It has a tolerance of 10%. The QXK2E224KTPTZH part has a radial termination style. Its capacitance value is 0.22uF.

1 part: Ships in 11 days

    Total$0.37Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2003+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 1 part
      • Price: $0.3703