NichiconQXK2E225KTPCapacitor Film
Cap Film 2.2uF 250V PET 10%( 25.5 X 8.1 X 25.5mm) Radial 22.5mm 105°C
Compliant | |
EAR99 | |
Unconfirmed | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This QXK2E225KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|125VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 2.2uF. The QXK2E225KTP part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 25.5(Max) mm long, 17(Max) mm tall and 8.1(Max) mm deep.
EDA / CAD Models |