NichiconQXK2E335KTPTZHCapacitor Film
Cap Film 3.3uF 250V PET 10% (31 X 10.7 X 19.6mm) Radial 27.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
3.3uF | |
10% | |
125VAC|250VDC | |
PET | |
Through Hole | |
Radial | |
27.5 | |
31 X 10.7 X 19.6 | |
-40 | |
105 | |
Bulk | |
31(Max) | |
10.7(Max) | |
19.6(Max) | |
0.8 | |
4.5 | |
20.1(Max) |
This QXK2E335KTPTZH film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|125VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This product is 31(Max) mm long, 19.6(Max) mm tall and 10.7(Max) mm deep. The QXK2E335KTPTZH part has a radial termination style. Its capacitance value is 3.3uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.
EDA / CAD Models |