NichiconQXK2E474KTPCapacitor Film

Cap Film 0.47uF 250V PET 10%( 18.5 X 5.5 X 18.5mm) Radial 15mm 105°C

This QXK2E474KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|125VAC. This part has a maximum operating temperature of 105 °C. The QXK2E474KTP part has a radial termination style. Its capacitance value is 0.47uF. It has a tolerance of 10%. This product is 18.5(Max) mm long, 12.8(Max) mm tall and 5.5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 15 mm.

No Stock Available

Quantity Increments of 100 Minimum 300
  • Manufacturer Lead Time:
    35 weeks
    • Price: $1.3072
    1. 1+$1.3072
    2. 5000+$1.2648